text.skipToContent text.skipToNavigation

Manufacturer Part #

ICPLW50LSMT&R

Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO Stretched

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components ICPLW50LSMT&R - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 30V
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 25mA
Power Dissipation: 100mW
Output Type: Transistor
Operating Temp-Max: 105°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,770.00
USD
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000
$0.59
5,000+
$0.575
Product Variant Information section