text.skipToContent text.skipToNavigation

Manufacturer Part #

IS1600

IS1600 Series 1 Channel 70 V 3750 Vrms Phototransistor Output Optocoupler SOP-4

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components IS1600 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
CTR-Min: 80%
Operating Temp-Max: 100°C
Mounting Method: Surface Mount
Features & Applications

The IS1600 is an optically coupled isolator consisting of two infrared light emitting diodes in inverse parallel and an NPN silicon photo transistor. It belongs to Isocom’s Compact range of opto-couplers. Operating temperature ranges between -40 to 100°C.

Features:

  • Low profile package ( half pitch )
  • Bi-Directional input
  • AC Isolation test voltage 3750VRMS
  • Low coupling capacitance typically 0.3pF
  • CTR selections available
  • Wide temperature range
  • Lead free

Applications:

  • Power Supply Feedback Voltage/Current
  • Industrial system controllers
  • Measuring instruments
  • Ring detection on telephone lines
  • Signal transmission between systems of different potentials and impedance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
8000
Multiple Of:
1000
Total
$1,484.80
USD
Quantity
Unit Price
8,000
$0.1856
15,000
$0.1835
20,000+
$0.1819
Product Variant Information section