text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-817S-TA

LTV-817 Series 1 Channel 5 kV Islated 1.2 V Photocoupler - SMT DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-817S-TA - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$911.00
USD
Quantity
Unit Price
1,000
$0.0948
3,000
$0.0923
5,000
$0.0911
20,000
$0.0881
30,000+
$0.0862
Product Variant Information section