Manufacturer Part #
MOC3022S-TA1
MOC3022S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON MOC3022S-TA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON MOC3022S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 400V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC3022S-TA1 is a single channel, 400 V 5000 Vrms phototriac output optocoupler.
Features:
Features:
- 6 pin DIP photocoupler, triac driver output
- High repetitive peak off-state voltage
- High input-output isolation voltage
- High critical rate of rise of off-state voltage
- Operating temperature -40° C to +100° C
Applications:
- Motor Controls
- Solid state relays
- For triggering high power thyristor and triac
- Household use equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.151
3,000
$0.148
5,000
$0.147
10,000
$0.145
20,000+
$0.142
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.151 / Stock: 0 Qty: 1,000+$0.151 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.151 / Stock: 0 Qty: 1,000+$0.151 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.151 / Stock: 0 Qty: 1,000+$0.151 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.151 / Stock: 5,000 Qty: 1,000+$0.151 Stock: 5,000
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount