text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501-1-A

PS2501 Series Single Channel 80 Vce 5000 Vrms Through Hole Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Renesas PS2501-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.17V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 80mA
Power Dissipation: 0.15W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
29,900
USA:
29,900
45,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$20.50
USD
Quantity
Unit Price
100
$0.205
400
$0.20
2,000
$0.195
4,000
$0.193
12,500+
$0.186
Product Variant Information section