text.skipToContent text.skipToNavigation

Manufacturer Part #

SY84782UMG-TR

SY84782U Series 2.5 V 1.25 Gbps Surface Mount FP/DFB Laser Diode Driver - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY84782UMG-TR - Technical Attributes
Attributes Table
Operating Voltage: 2.5V
Current Rating: 90mA
Rated Power: 63mW
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,520.00
USD
Quantity
Unit Price
1,000+
$4.52
Product Variant Information section