text.skipToContent text.skipToNavigation

Manufacturer Part #

RTN_150

Ø6.1 mm Outside / Ø4.064 mm Inside Retainer Ring Grommet

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Date Code: 2449
Product Specification Section
VCC RTN_150 - Technical Attributes
Attributes Table
Type: Retrainer
Color: Black
Accessory Used For: Opto
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
2,000
$0.108
3,000
$0.107
4,000
$0.106
5,000+
$0.104