Manufacturer Part #
LTL-2685HR
Red 20.16 x 10 x 6.15 mm 16 mcd 2 V Universal Light Bar Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
LITEON LTL-2685HR - Technical Attributes
Attributes Table
| Display Type: | Light Bar |
| Color: | Red |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-2685HR is a light bar rectangular light sources designed for a variety of applications where a large bright source of light is required.
This device utilizes high efficiency red LED chips which are made from GaAsP on a transparent GaP substrate and has white segments.
Features:
- Rectangular light bar
- Large, bright, uniform light emitting areas
- Low power requirement
- High brightness & high contrast
- Solid state reliability
- Catagorized for luminous intensity
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.675
75
$0.66
150
$0.645
300
$0.635
750+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole