text.skipToContent text.skipToNavigation

Manufacturer Part #

TDSG1150

TDS Series Seven Segment Green 0.28" Common Anode LED Display

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TDSG1150 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.28in
Color: Green
Common Pin Value: Anode
No of Digits: 1
Wavelength: 565nm
Average Forward Current-Max: 17mA
Forward Voltage: 2.4V
Operating Temperature: -40°C to +85°C
Power Dissipation: 400mW
Dimension: L  9.9mm x W  7.4mm x H  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.00
USD
Quantity
Unit Price
50
$0.775
150
$0.75
200
$0.745
500
$0.73
750+
$0.715
Product Variant Information section