text.skipToContent text.skipToNavigation

Manufacturer Part #

552-2222-100F

Bi-Level Green Ø5 mm 45° 50 mcd Tinted 2.1 V Domed Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 552-2222-100F - Technical Attributes
Attributes Table
Color: Green / Green
Lens Type: Tinted / Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 50mcd
Viewing Angle: 45°
Dimension: H  12.52mm x L  15.19mm x W  5.97mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$53.00
USD
Quantity
Unit Price
50
$1.06
100
$1.05
200
$1.04
750+
$1.02
Product Variant Information section