text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0112F

553 Series Red/Green 3 mm 45° LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Dialight 553-0112F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Tinted / Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd/12.6mcd
Viewing Angle: 45°
Wavelength: 650nm/563nm
Rated Power: 60mW/75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Features & Applications

The 553-0112F is a 3 mm diameter BI-level housing right angle (green/red) color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 5.08mm (0.200”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.405 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 553-xxxx-306 Bi-Level Array

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

 
Pricing Section
Global Stock:
140
USA:
140
7,740
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.86
USD
Quantity
Unit Price
1
$0.855
30
$0.835
100
$0.81
200
$0.795
500+
$0.755
Product Variant Information section