text.skipToContent text.skipToNavigation

Manufacturer Part #

597-2903-507F

597 Series 170 mcd 150° Viewing Angle Cool White Rectangle Surface Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-2903-507F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.1V
Forward (Drive) Current: 20mA
Intensity: 170mcd
Viewing Angle: 150°
Wavelength: 0.31nm/0.31nm
Rated Power: 74mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  1.15mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,815.00
USD
Quantity
Unit Price
3,000+
$0.605
Product Variant Information section