text.skipToContent text.skipToNavigation

Manufacturer Part #

597-6301-607F

Green 1206 70° 710 mcd Clear 3.8 V SMT Reverse Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-6301-607F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 710mcd
Viewing Angle: 70°
Wavelength: 530nm
Rated Power: 76mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,965.00
USD
Quantity
Unit Price
3,000+
$0.655
Product Variant Information section