text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD1608QBC/D

Blue 1.6 x 0.8 x 0.95 mm 40° Water Clear 200 mcd 4 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 1827
Product Specification Section
Kingbright APTD1608QBC/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 4V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 40°
Wavelength: 460nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.95mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APTD1608QBC/D is a Low power blue color surface mount chip LED with water clear lens.

Features:

  • 1.6 mm X 0.8 mm SMT LED, 0.95 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Moisture sensitivity level : level 3
  • RoHS compliant

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
321
USA:
321
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.43
USD
Quantity
Unit Price
1
$0.43
15
$0.345
50
$0.305
250
$0.255
1,000+
$0.215