Manufacturer Part #
CMDA20AYAA7D1S
CMDA20 Series Amber-Green 0603 120° 15/8 mcd Diffused 2.2 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC CMDA20AYAA7D1S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC CMDA20AYAA7D1S - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Amber / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 15mcd/8mcd |
| Viewing Angle: | 120° |
| Wavelength: | 570nm/605nm |
| Rated Power: | 52mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 0.5mm x L 1.6mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount