text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST1616RGBB4

Red, Green, Blue (RGB) LED Indication - 0606 1.8V Red, 2.8V Green, 2.8V Blue

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAST1616RGBB4 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3V
Forward (Drive) Current: 5mA
Intensity: 45mcd/112mcd/28.5mcd
Viewing Angle: 120°
Wavelength: 632nm/518nm/468nm
Rated Power: 60mW/95mW/95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0606 (1616 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$660.00
USD
Quantity
Unit Price
2,000
$0.113
4,000
$0.112
6,000+
$0.11
Product Variant Information section