text.skipToContent text.skipToNavigation

Manufacturer Part #

FKA1105W-TR

LEDs

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Stanley Electric FKA1105W-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 6800mcd
Wavelength: 610nm
Rated Power: 81mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +105°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$178.00
USD
Quantity
Unit Price
2,000
$0.089
4,000
$0.0873
6,000
$0.0863
8,000+
$0.085
Product Variant Information section