text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C150KRKT

Red 3.2 x 1.6 x 1.1 mm 130° Water Clear 54 mcd 2 V Chip LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code: 2511
Product Specification Section
LITEON LTST-C150KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 62.5mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C150KRKT is a Red 3.2 x 1.6 x 1.1 mm 130° Water Clear 54 mcd 2 V Surface mount LED. It has an operating temperature ranging between -55 to 85°C.

Features:

  • Ultra bright AlInGap Chip LED
  • Package in 8 mm tape on 7" diameter reels
  • Compatible with automatic placements equipment
  • Compatible with infrared and vapor phase reflow solder process
  • EIA STD package
  • I.C. Compatible
Pricing Section
Global Stock:
855,000
USA:
855,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.10
USD
Quantity
Unit Price
3,000
$0.0377
6,000
$0.037
9,000
$0.0366
12,000
$0.0364
15,000+
$0.0355