text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C230KGKT

Green 3.2 x 1.6 x 1.1mm 100° 35 mcd Clear 2 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-C230KGKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 35mcd
Viewing Angle: 130°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C230KGKT is a Part of LTST Series, Green 3.2 x 1.6 x 1.1mm 130° Water Clear 35 mcd 2 V Reverse SMT LED and its operating temperature is -55°C to 85°C

Features:

  • Meet ROHS, Green Product
  • Reverse mount Chip LED
  • Ultra bright AlInGaP Chip LED
  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
USA:
0
135,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.20
USD
Quantity
Unit Price
3,000
$0.0302
6,000
$0.0297
9,000
$0.0294
12,000
$0.0291
15,000+
$0.0285