text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65110A8032

0402, Blue 470nm, 170 deg Viewing Angle, 71mcd - 15mA, 2.85 V, 0.4mm Height

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
ams OSRAM Q65110A8032 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Diffused
Forward Voltage: 2.85V
Forward (Drive) Current: 15mA
Intensity: 28mcd
Viewing Angle: 115, 170°
Wavelength: 470nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.35mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 2
Part Number Aliases: LBQH9G
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
4,000
$0.059
8,000
$0.0579
12,000+
$0.0568
Product Variant Information section