Manufacturer Part #
SML-LXR1003RGBC-05
SML-LXR1003: 20 mA Red Green Blue (RGB) Colorless Surface Mount LED - SMD-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LXR1003RGBC-05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LXR1003RGBC-05 - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward (Drive) Current: | 20mA |
| Viewing Angle: | 130° |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 1.48mm x L 2.7mm x W 0.8mm |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.111
250
$0.109
500
$0.108
1,500
$0.105
3,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SMD-4
Mounting Method:
Surface Mount