text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-Z14DTT86C

High brightness chip LED with reflector

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-Z14DTT86C - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 280mcd
Wavelength: 605nm
Rated Power: 168mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1411 (3528 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
2,000+
$0.183