text.skipToContent text.skipToNavigation

Manufacturer Part #

WP934EB/2ID

Dual HE Red T-1 3 mm 40° Tinted Diffused 30 mcd 2 V Solid State LED Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP934EB/2ID - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 40°
Wavelength: 627nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  9.65mm x L  12.22mm x W  4.32mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$365.00
USD
Quantity
Unit Price
1
$0.41
75
$0.40
150
$0.39
400
$0.38
1,000+
$0.365
Product Variant Information section