Manufacturer Part #
7513D2-L
7513 Series Clear Single 3 mm Round Flat Top Right Angle Press Fit LightPipe
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2520 | ||||||||||
Product Specification Section
VCC 7513D2-L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VCC 7513D2-L - Technical Attributes
Attributes Table
| Configuration: | 1 |
| Lens Style/Size: | Round 3 mm |
| Color: | Clear |
Features & Applications
The 7513D2-L is a part of 7513D2-L Series Board mount 3 mm Right angle Round with Flat top Optical Light Pipes .
Product Features:
- Precision engineered with ray tracing for bright, optically precise even indication and attractive appearance.
- ESD protection from circuitry for exceptional reliability.
- Optimized for use with Bright Chips™ SMT LEDs.
- High contrast and wide viewing angle for greater visibility.
- Available in a variety of colors for added contrast and aesthetics.
- Parts inserted after reflow to permit LED pad inspection before assembly.
- Compliance to UL94V-O
- Low profile for height constrained applications.
- Large lens provides high visibility.
- 7513D2 is designed for use with 67-21 and 67-22 Series Bright Chip LEDs.
Pricing Section
Global Stock:
24,598
USA:
24,598
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.545
50
$0.535
125
$0.52
300
$0.51
750+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag