Manufacturer Part #
GP2S60B
SMT Phototransistor output Compact Reflective Photo interrupter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Socle | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Socle GP2S60B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Socle GP2S60B - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Range: | 0.5mm |
| Wavelength: | 950nm |
| CE Voltage-Max: | 35V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Collector Current Max: | 20mA |
| No of Channels: | 1 |
| No of Pins: | 4 |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount