text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB680-20

OPB680 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Flag Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TT Electronics - Optek Technology OPB680-20 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 200mW
Mounting Method: PCB Mount
Features & Applications

The OPB680 is a slotted optical flag switch with operating force of 20g, available in through hole package.

This device offers increased lever operating force that prevents false triggering due to incidental contact in door sensing and other heavy-duty applications.
 

Features:

  • Phototransistor output
  • Mechanical switch replacement
  • Enhanced signal to noise ratio
  • Printed PCBoard mounting (OPB680, OPB680-20)
  • Lever force options(OPB680, OPB680-20)
  • 3-pin connector, 0.98” (2.5mm) Mates with Molex 22-01-1032 and terminal #08-70-0069

Applications:

  • Mechanical switch replacement
  • Speed indication (tachometer)
  • Mechanical limit indication
  • Edge sensing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,096.00
USD
Quantity
Unit Price
1
$2.95
15
$2.89
30
$2.86
100
$2.80
200+
$2.74
Product Variant Information section