text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMD1020

900 nm 4 ns ± 15° Half Sensitivity High Speed Silicon PIN Photodiode SMD-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2230
Product Specification Section
Vishay TEMD1020 - Technical Attributes
Attributes Table
Wavelength: 900nm
Bandwidth: 840nm to 1050nm
Angle of Half Sensitivity: ±15°
Power Dissipation: 75mW
Mounting Method: Surface Mount
Features & Applications

The TEMD1020 is a silicon PIN photodiodes with high speed and high radiant sensitivity in black, surface mount plastic packages with lens and daylight blocking filter.

Features:

  • Package type: surface mount
  • Package form: GW, RGW, yoke, axial
  • Dimensions (L x W x H in mm): 2.5 x 2 x 2.7
  • Radiant sensitive area (in mm2): 0.23
  • High radiant sensitivity
  • Daylight blocking filter matched with 870 nm to 950 nm emitters
  • Fast response times
  • Angle of half sensitivity: ? = ± 15°

Applications:

  • High speed detector for infrared radiation
  • Infrared remote control

View the available list of silicon PIN Phototransistor

Pricing Section
Global Stock:
23,000
USA:
23,000
On Order:
0
Factory Stock:Factory Stock:
454,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000+
$0.25
Product Variant Information section