Manufacturer Part #
VEMT2500X01
VEMT2500 Series 20 V 850 nm 100 mW Surface Mount Silicon NPN Phototransistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
Vishay VEMT2500X01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEMT2500X01 - Technical Attributes
Attributes Table
| Wavelength: | 850nm |
| Bandwidth: | 470nm to 1090nm |
| Angle of Half Sensitivity: | ±15° |
| Power Dissipation: | 0.1W |
| CE Voltage-Max: | 20V |
| Collector Current @ 25C: | 50mA |
| Viewing Angle: | 30° |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 2a |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
6,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount