text.skipToContent text.skipToNavigation

Manufacturer Part #

SLG47105V

SLG47105 Series 3.3 V - 12 V GPAK Programmable Mixed Signal Matrix - STQFN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas SLG47105V - Technical Attributes
Attributes Table
No of Macrocells: 19
Supply Voltage: 3.3V to 12V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,295.00
USD
Quantity
Unit Price
3,000+
$0.765
Product Variant Information section