M2GL090-1FG484I in Tray by Microchip | FPGA Configuration | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M2GL090-1FG484I

M2GL090 Series 1.2 V 86316 LUTs 267 I/O Surface Mount FPGA - FPBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip M2GL090-1FG484I - Technical Attributes
Attributes Table
No of I/O Lines: 267
No of Logic Elements: 86316
Memory Density: 2586kb
Supply Voltage: 1.14V to 1.26V
Supply Current: 15.4mA
Interface: Jtag
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 484
Moisture Sensitivity Level: 3
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$12,807.00
USD
Quantity
Unit Price
60+
$213.45
Product Variant Information section