text.skipToContent text.skipToNavigation

Manufacturer Part #

APA075-TQG100I

APA Series 75000 System Gates 66I/O 27kb ProASICPLUS® FPGA - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Microchip APA075-TQG100I - Technical Attributes
Attributes Table
System Gates: 75000
No of I/O Lines: 66
Operating Frequency-Max: 180MHz
RAM Size (Bits): 27kb
Supply Voltage: 2.3V to 2.7V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +110°C
Interface Type: Jtag
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$12,171.60
USD
Quantity
Unit Price
90+
$135.24
Product Variant Information section