Manufacturer Part #
MPF300TC-FCG1152E
PolarFire Series 1.08 V 300K Logic Elements 512 I/O FPGA - FCBGA-1152
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MPF300TC-FCG1152E - Product Specification
Microchip MPF300TC-FCG1152E - Technical Attributes
Attributes Table
| No of I/O Lines: | 512 |
| Operating Frequency-Max: | 2MHz |
| RAM Size (Bits): | 20600kb |
| Supply Voltage: | 1.08V to 970mV |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Temperature Grade: | Automotive |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
24+
$284.02
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Mounting Method:
Surface Mount