Manufacturer Part #
MCP7940NT-I/MS
Real Time Clock I2C GP RTCC 64B SRAM, 40C to +85C, MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2605 | ||||||||||
Product Specification Section
Microchip MCP7940NT-I/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.39.00.70
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP7940NT-I/MS - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y |
| Time Format: | HH:MM:SS |
| Interface: | I2C |
| Non-Volatile Memory Size: | 64B |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount