text.skipToContent text.skipToNavigation

Manufacturer Part #

SY55855VKG-TR

SY55855V Series 750 MHz Fully differential CML/PECL/LVPECL to LVDS Translator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY55855VKG-TR - Technical Attributes
Attributes Table
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications

The SY55855VKG TR is a part of SY55855V series CML/PECL/LVPECL-to-LVDS translator.  Operating temperature ranges from -40 °C to 85 °C and its available in MSOP-10 package.

The SY55855V is a member of Micrel’s new SuperLite™ family of high-speed logic devices.

Features:

  • Guaranteed fMAX >750 MHz over temperature
  • 1.5 Gbps throughput capability
  • 3.0 V to 5.7 V power supply
  • Guaranteed <700 ps propagation delay over temperature
  • Guaranteed <50 ps within-device skew over temperature
  • LVDS compatible outputs
  • Fully differential I/O architecture
  • Wide operating temperature range: –40 °C to +85 °C

Applications:

  • High-speed logic
  • Data communications systems
  • Wireless communications systems
  • elecom systems

View the SY55855 Series of Translator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,440.00
USD
Quantity
Unit Price
1,000+
$6.44
Product Variant Information section