text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3HDX1204B1ZHEX

HDMI Redriver, Level Shifter Interface

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3HDX1204B1ZHEX - Technical Attributes
Attributes Table
Data Rate: 6Gbps
No of Channels: 4
Operating Temp Range: 0°C to 70°C
Package Style:  TQFN-42
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$5,880.00
USD
Quantity
Unit Price
3,500+
$1.68
Product Variant Information section