SP508ECF-L in Tray by MaxLinear | Multi Protocol | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP508ECF-L

SP508 Series 20 Mbps 5 V 8 Channel Multi-Protocol Transceiver - LQFP-100

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear SP508ECF-L - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: 0°C to 70°C
No of TX / RX: 8/8
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$2,365.20
USD
Quantity
Unit Price
1
$27.15
4
$26.82
20
$26.44
40
$26.28
125+
$25.86
Product Variant Information section