text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8483EIBZ-T

LEAD-FREE 8LD SOIC,T&R,-40+85, 5V RS-485 15KV HBM TRANSCEIVER 1TX/1RX W/SHUTDOWN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8483EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 160µA
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000+
$0.61
Product Variant Information section