text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC608C-MAHCZ-S

ATECC608C Series 5.5 V 1-Wire Interface Cryptographic Authentication IC - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATECC608C-MAHCZ-S - Technical Attributes
Attributes Table
Frequency-Max: 1MHz
Supply Voltage: 1.8V to 5.5V
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,950.00
USD
Quantity
Unit Price
3,000+
$0.65
Product Variant Information section