RE46C100S8F in Tube by Microchip | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RE46C100S8F

RE46C100 Series Logic In/Out 100nA 18V Dual Horn Driver- SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RE46C100S8F - Technical Attributes
Attributes Table
Supply Voltage: 6V to 16V
Output Type: Logic
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1400
Multiple Of:
100
Total
$665.00
USD
Quantity
Unit Price
100
$0.49
400
$0.475
1,500
$0.465
2,500
$0.46
5,000+
$0.445
Product Variant Information section