Manufacturer Part #
XR17V258IV-SAA-F
UART Interface IC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Bulk Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
MaxLinear XR17V258IV-SAA-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
MaxLinear XR17V258IV-SAA-F - Technical Attributes
Attributes Table
| Data Rate: | 8Mbps |
| No of Functions / Channels: | 8 |
| Interface Type: | PCI |
| Supply Voltage-Nom: | 3V to 3.6V |
| Supply Current: | 4mA |
| Power Dissipation: | 0.5W |
| Clock Frequency-Max: | 66MHz |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
60+
$16.15
Product Variant Information section
Available Packaging
Package Qty:
60 per Bulk
Package Style:
LQFP-144
Mounting Method:
Surface Mount