Manufacturer Part #
MCP22350T-2I/Q8X
Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 port cont.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:VQFN-28 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2418 | ||||||||||
Microchip MCP22350T-2I/Q8X - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of ATP7 as an additional assembly site for MCP22350-1I/Q8X, MCP22350-2I/Q8X, MCP22350T-1I/Q8X, MCP22350T-2I/Q8X, UPD350A/Q8X, UPD350A-I/Q8X, UPD350B/Q8X, UPD350B-I/Q8X, UPD350BT/Q8X, UPD350C/Q8X, UPD350C-I/Q8X, UPD350D/Q8X, UPD350D-I/Q8X, UPD350DT/Q8X and UPD350DT-I/Q8X catalog part numbers (CPN) available in 28L VQFN (4x4x0.9mm) package.Reason for Change: To improve on-time delivery performance by qualifying ATP7 as an additional assembly site.
Part Status:
Microchip MCP22350T-2I/Q8X - Technical Attributes
| No of Channels: | 1 |
| Supply Voltage: | 1.62V to 5.25V |
| Operating Temp Range: | -40°C to +85°C |
| Interface/Version: | 3.1 |
| Storage Temperature Range: | -55°C to +150°C |
| Interface Type: | SPI |
| No of Pins: | 28 |
| Protocols Supported: | USB |
| Frequency: | 48MHz |
| Power Dissipation: | 55mW |
| Package Style: | VQFN-28 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per
Package Style:
VQFN-28
Mounting Method:
Surface Mount