text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3740B-AI9-TR

USB3740B Series 1.8 to 5 V SMT ESD Protection USB 2.0 Switch - QFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Microchip USB3740B-AI9-TR - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
No of Pins: 10
Supply Current: 30nA
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
39,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,625.00
USD
Quantity
Unit Price
3,000+
$0.875
Product Variant Information section