Manufacturer Part #
AANI-CH-0129-Q-T
RF ANTENNA Bluetooth, Matter, Thread, Wi-Fi, Zigbee Chip Solder Surface Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Abracon AANI-CH-0129-Q-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AANI-CH-0129-Q-T - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 3.3dBi |
| VSWR: | 1.6 |
| Polarization: | Linear |
| No of Bands: | 1 |
| Rated Power: | 3W |
| Return Loss: | -12.2dB |
| Application Type: | Automotive Solutions |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 2.4GHz to 2.5GHz |
| Operating Temp Range: | -40°C to +125°C |
| Ratings: | AEC-Q200 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.215
8,000
$0.21
20,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount