Manufacturer Part #
AFAC110020-S698
AFAC Series 3 dBi 50 Ohm 2700 MHz 4G/LTE Flexible Printed Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Abracon AFAC110020-S698 - Technical Attributes
Attributes Table
| Antenna Type: | 4G LTE |
| Operating Frequency: | 698MHz to 2700MHz |
| Gain: | 3dB |
| VSWR: | 2 |
| Termination: | Adhesive |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.77
30
$3.72
100
$3.66
200
$3.63
500+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk