text.skipToContent text.skipToNavigation

Manufacturer Part #

R9A06G061GNP#AA0

Power communication modem LSI with high speed and long-distance communication

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R9A06G061GNP#AA0 - Technical Attributes
Attributes Table
Operating Frequency: 276MHz
Supply Voltage: 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.25
USD
Quantity
Unit Price
1
$2.25
20
$2.20
40
$2.17
125
$2.14
250+
$2.09
Product Variant Information section