text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA614H6327XTSA1

BGA614 Series 3 V 2.4 GHz Surface Mount RF MMIC Amplifier IC - SOT-343

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGA614H6327XTSA1 - Technical Attributes
Attributes Table
Supply Voltage: 3V
Supply Current: 40mA
P1dB: 12dBm
Noise Figure: 2.1dB
Gain: 19dB
Frequency Range: 0Hz to 2.4GHz
Power Dissipation: 240mW
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SOT-343 (SC-82, SC-70-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,980.00
USD
Quantity
Unit Price
3,000+
$0.66
Product Variant Information section