Manufacturer Part #
BGU8052X
BGU8052: 5 V 2.5 GHz Surface Mount Low Noise High Linearity Amplifier - HWSON-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP BGU8052X - Technical Attributes
Attributes Table
| Supply Voltage: | 4.75V to 5.25V |
| Supply Current: | 48mA |
| P1dB: | 18dBm |
| Noise Figure: | 0.5dB |
| Gain: | 18.5dB |
| Frequency Range: | 1.5GHz to 2.5GHz |
| Power Dissipation: | 510mW |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 8 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount