text.skipToContent text.skipToNavigation

Manufacturer Part #

LBWA1UZ1GC-958

2.4/5 GHz 3.3V Shielded Ultra Small Dual Band WiFi 11a/b/g/n+Ethernet+MCU Module

Product Specification Section
Murata LBWA1UZ1GC-958 - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 150Mbps
RF Band: 2.4GHz/5GHz
Certified: Yes
Sensitivity: -89dBm
Frequency Range: 2.4GHz to 5.825GHz
Supply Voltage: 3.13V to 4.8V
Supply Current: 380mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 136
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,175
USA:
1,175
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.38
USD
Quantity
Unit Price
1
$18.38
10
$16.49
40
$15.36
150
$14.27
500+
$13.29