Manufacturer Part #
RN131C/RM441
RN Series 1 Mbps 2.4 GHz Surface Mount WiFly GSX 802.11 b/g Wireless LAN Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2251 | ||||||||||
Product Specification Section
Microchip RN131C/RM441 - Product Specification
Microchip RN131C/RM441 - Technical Attributes
Attributes Table
| Module: | ModuleWLAN-80211bg |
| Data Rate: | 54Mbps |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$38.85
3
$38.38
10
$37.86
20
$37.56
40+
$37.00
Product Variant Information section
Available Packaging
Package Qty:
35 per Tray
Mounting Method:
Surface Mount