Manufacturer Part #
ATSAMR30E18A-MU
SAMR30 Series 3.6V 256 kB Flash 1 Mbps IEEE 802.15.4 SoC Microcontroller with RF
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ATSAMR30E18A-MU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATSAMR30E18A-MU - Technical Attributes
Attributes Table
| Module: | 802.15.4 |
| Data Rate: | 1Mbps |
| RF Band: | 780MHz/868MHz/915MHz |
| Certified: | Yes |
| Noise Figure: | 7dB |
| Sensitivity: | -110dBm |
| Frequency Range: | 769MHz to 935MHz |
| Supply Voltage: | 1.8V to 3.63V |
| Supply Current: | 26.5mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -50°C to +150°C |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 3 |
| Dimension: | 5 x 5 x 0.95 mm |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
490+
$3.79
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount